
WEC3R0106QG | |
|---|---|
DigiKey Part Number | 4041-WEC3R0106QG-ND |
Manufacturer | |
Manufacturer Product Number | WEC3R0106QG |
Description | 10F 3.0V 10*30 EDLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 30mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer VINATech Co LTD | Termination PC Pins |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 10 F | Lead Spacing 0.197" (5.00mm) |
Tolerance -10%, +30% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 1kHz | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 34,33200 Kč | 343,32 Kč |
| 50 | 27,98620 Kč | 1 399,31 Kč |
| 100 | 26,02910 Kč | 2 602,91 Kč |
| 500 | 22,71354 Kč | 11 356,77 Kč |
| 1 000 | 21,68715 Kč | 21 687,15 Kč |
| 2 500 | 20,60340 Kč | 51 508,50 Kč |
| 5 000 | 19,94978 Kč | 99 748,90 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |





