Parametric Equivalent

WEC3R0256QG | |
|---|---|
DigiKey Part Number | 4041-WEC3R0256QG-ND |
Manufacturer | |
Manufacturer Product Number | WEC3R0256QG |
Description | 25F 3.0V 16*25 EDLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer VINATech Co LTD | Termination PC Pins |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 25 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -10%, +30% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 1kHz | Operating Temperature -40°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXP-3R0256R-TW | CDA (Zhifengwei Technology) | 5 194 | 4688-CXP-3R0256R-TW-ND | 67,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 55,07800 Kč | 550,78 Kč |
| 50 | 45,92260 Kč | 2 296,13 Kč |
| 100 | 43,09000 Kč | 4 309,00 Kč |
| 500 | 38,30246 Kč | 19 151,23 Kč |
| 1 000 | 36,81936 Kč | 36 819,36 Kč |
| 2 500 | 35,25279 Kč | 88 131,97 Kč |
| 5 000 | 34,30783 Kč | 171 539,15 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |




