
WEC3R0335QG | |
|---|---|
DigiKey Part Number | 4041-WEC3R0335QG-ND |
Manufacturer | |
Manufacturer Product Number | WEC3R0335QG |
Description | 3.3F 3.0V 08*20 EDLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 3 V Radial, Can 85mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VINATech Co LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 50 | 25,38240 Kč | 1 269,12 Kč |
| 100 | 23,56190 Kč | 2 356,19 Kč |
| 500 | 20,48102 Kč | 10 240,51 Kč |
| 1 000 | 19,52772 Kč | 19 527,72 Kč |
| 2 500 | 18,52074 Kč | 46 301,85 Kč |
| 5 000 | 17,91348 Kč | 89 567,40 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |


