Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VR7PU566498GBFMKT | |
|---|---|
DigiKey Part Number | 1803-1026-ND |
Manufacturer | |
Manufacturer Product Number | VR7PU566498GBFMKT |
Description | MODULE DDR3L SDRAM 2GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 2GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 496,72000 Kč | 4 496,72 Kč |
| 10 | 4 140,38600 Kč | 41 403,86 Kč |
| 25 | 4 002,67240 Kč | 100 066,81 Kč |
| 50 | 3 900,75640 Kč | 195 037,82 Kč |
| Unit Price without VAT: | 4 496,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 441,03120 Kč |





