Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AW56P7218BKK0M | |
|---|---|
DigiKey Part Number | AW56P7218BKK0M-ND |
Manufacturer | |
Manufacturer Product Number | AW56P7218BKK0M |
Description | MODULE DDR3L SDRAM 2GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 2GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,91000 Kč | 1 167,91 Kč |
| 10 | 992,68000 Kč | 9 926,80 Kč |
| 25 | 930,56400 Kč | 23 264,10 Kč |
| 50 | 886,18280 Kč | 44 309,14 Kč |
| 100 | 843,93060 Kč | 84 393,06 Kč |
| 250 | 791,17272 Kč | 197 793,18 Kč |
| Unit Price without VAT: | 1 167,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 413,17110 Kč |






