ADDB1600C2G11-BSSF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 753,20000 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 1 167,91000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 131
Unit Price: 1 951,13000 Kč

Parametric Equivalent


Viking Technology
In Stock: 0
Unit Price: 4 496,72000 Kč
Datasheet
Image for ADDB1600C2G11-BSSF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADDB1600C2G11-BSSF

DigiKey Part Number
4670-ADDB1600C2G11-BSSF-ND
Manufacturer
Manufacturer Product Number
ADDB1600C2G11-BSSF
Description
MODULE DDR3L SDRAM 2GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 2GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
DDR3L SDRAM
Memory Size
2GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes