
VL-MPES-F1E4 | |
---|---|
DigiKey Part Number | 1241-1450-ND |
Manufacturer | |
Manufacturer Product Number | VL-MPES-F1E4 |
Description | 4 GB MSATA DRIVE MINIPCIE IT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Memory Module 4GB mSATA Drive, Mini PCIe Module, Industrial Temp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Memory Module | |
Specifications | 4GB mSATA Drive, Mini PCIe Module, Industrial Temp | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 603,75000 Kč | 2 603,75 Kč |
10 | 2 499,60000 Kč | 24 996,00 Kč |
Unit Price without VAT: | 2 603,75000 Kč |
---|---|
Unit Price with VAT: | 3 150,53750 Kč |