Single Board Computer 2.0GHz, 2.8GHz 4 Core 16GB/16GB RAM Intel Core i7-6822EQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPU-4562-ECP-16

DigiKey Part Number
1241-1367-ND
Manufacturer
Manufacturer Product Number
VL-EPU-4562-ECP-16
Description
SBC 2.8GHZ 4 CORE 16GB/16GB RAM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.0GHz, 2.8GHz 4 Core 16GB/16GB RAM Intel Core i7-6822EQ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Core i7-6822EQ
Speed
2.0GHz, 2.8GHz
Number of Cores
4
Power (Watts)
21.6W
Cooling Type
Heat Plate
Size / Dimension
3.740" x 4.920" (94.99mm x 124.97mm)
Form Factor
COM Basic
Expansion Site/Bus
mPCIe, SATA, PCIe, SPI/SPX, i2C
RAM Capacity/Installed
16GB/16GB
Storage Interface
SATA 3.0 (2), mSATA
Video Outputs
DP (2), LVDS
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (4), USB 3.0 (2)
RS-232 (422, 485)
4
Digital I/O Lines
24
Analog Input:Output
8:4
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188 939,55000 Kč88 939,55 Kč
Manufacturers Standard Package
Unit Price without VAT:88 939,55000 Kč
Unit Price with VAT:107 616,85550 Kč