
VL-CBR-0203 | |
|---|---|
DigiKey Part Number | 1241-1322-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0203 |
Description | ACCY CBL 6" 2PIN LATCH BATT MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable 2-pin Latching Battery Module, 6" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 2-pin Latching Battery Module, 6" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,94000 Kč | 587,94 Kč |
| Unit Price without VAT: | 587,94000 Kč |
|---|---|
| Unit Price with VAT: | 711,40740 Kč |
















