
VL-CBR-0812 | |
|---|---|
DigiKey Part Number | 1241-VL-CBR-0812-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0812 |
Description | POWER CABLE, 10 TO 30V, HIGH-POW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Power Cable, 10 to 30V, High-Power. 8 Pin Molex Nano-Fit to Fork Terminals, 12" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | Power Cable, 10 to 30V, High-Power. 8 Pin Molex Nano-Fit to Fork Terminals, 12" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |









