Single Board Computer 1.46GHz 1 Core 8GB/0GB RAM Intel Atom E3815
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPME-30EAP

DigiKey Part Number
1241-1246-ND
Manufacturer
Manufacturer Product Number
VL-EPME-30EAP
Description
SBC 1.46GHZ 1 CORE 8GB/0GB RAM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.46GHz 1 Core 8GB/0GB RAM Intel Atom E3815
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
PCI/104-Express OneBank, mPCIe, SATA, SPI/SPX, I2C
Manufacturer
VersaLogic Corporation
RAM Capacity/Installed
8GB/0GB
Series
Storage Interface
SATA 2.0, mSATA
Packaging
Box
Video Outputs
DP (2), VGA
Part Status
Active
Ethernet
10/100/1000 Mbps (2)
Core Processor
Intel Atom E3815
USB
USB 2.0 (5), USB 3.0 (1)
Speed
1.46GHz
RS-232 (422, 485)
2
Number of Cores
1
Digital I/O Lines
18
Power (Watts)
6.75W
Watchdog Timer
Yes
Cooling Type
Heat Plate
Contents
Keyboard, Mouse
Size / Dimension
4.230" x 3.770" (107.44mm x 95.75mm)
Operating Temperature
-40°C ~ 85°C
Form Factor
PC/104
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 438,39000 Kč20 438,39 Kč
Manufacturers Standard Package
Unit Price without VAT:20 438,39000 Kč
Unit Price with VAT:24 730,45190 Kč