
VL-MPES-F1E32 | |
|---|---|
DigiKey Part Number | 1241-1311-ND |
Manufacturer | |
Manufacturer Product Number | VL-MPES-F1E32 |
Description | 32 GB MSATA DRIVE MINIPCIE IT |
Customer Reference | |
Detailed Description | Memory Module 32GB mSATA Drive, Mini PCIe Module, Industrial Temp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Memory Module | |
Specifications | 32GB mSATA Drive, Mini PCIe Module, Industrial Temp | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 641,29000 Kč | 11 641,29 Kč |
| Unit Price without VAT: | 11 641,29000 Kč |
|---|---|
| Unit Price with VAT: | 14 085,96090 Kč |

















