



VL-MM9-16EBN | |
|---|---|
DigiKey Part Number | VL-MM9-16EBN-ND |
Manufacturer | |
Manufacturer Product Number | VL-MM9-16EBN |
Description | DRAM 16 GB PC3-12800 SODIMM DDR3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 PC3-12800 SO-DIMM Memory Module (1.35V) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Memory Module | |
Specifications | DDR3 PC3-12800 SO-DIMM Memory Module (1.35V) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 633,20000 Kč | 15 633,20 Kč |
| Unit Price without VAT: | 15 633,20000 Kč |
|---|---|
| Unit Price with VAT: | 18 916,17200 Kč |







