
VL-CBR-2034 | |
|---|---|
DigiKey Part Number | 1241-VL-CBR-2034-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-2034 |
Description | 20 PIN F TO 24 PIN M ATX ADAPTER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable 6" 20-Pin (F) ATX to 24-Pin (M) ATX |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 6" 20-Pin (F) ATX to 24-Pin (M) ATX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,50000 Kč | 210,50 Kč |
| Unit Price without VAT: | 210,50000 Kč |
|---|---|
| Unit Price with VAT: | 254,70500 Kč |







