
VL-EVK-ARM-AND1 | |
|---|---|
DigiKey Part Number  | 1241-1454-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VL-EVK-ARM-AND1  | 
Description  | TETRA ARM/ANDROID EVAL KIT I.MX  | 
Customer Reference  | |
Detailed Description  | i.MX 6Quad Tetra Arm/Android Eval Kit i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | MPU  | |
Core Processor  | ARM® Cortex®-A9  | |
Platform  | ||
Utilized IC / Part  | i.MX 6Quad  | |
Mounting Type  | Fixed  | |
Contents  | Board(s), Cable(s), LCD, Power Supply, Accessories  | |
Interconnect System  | -  | |
Suggested Programming Environment  | -  | |
Note  | -  | |
Base Product Number  | 









