
8006 | |
|---|---|
DigiKey Part Number | V1048-ND |
Manufacturer | |
Manufacturer Product Number | 8006 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 13.25" L x 5.00" W (336.6mm x 127.0mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,62000 Kč | 1 079,62 Kč |
| 5 | 950,09800 Kč | 4 750,49 Kč |
| 10 | 903,85500 Kč | 9 038,55 Kč |
| 25 | 850,08080 Kč | 21 252,02 Kč |
| 50 | 814,28220 Kč | 40 714,11 Kč |
| 100 | 782,18520 Kč | 78 218,52 Kč |
| 250 | 744,76916 Kč | 186 192,29 Kč |
| Unit Price without VAT: | 1 079,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 306,34020 Kč |











