
T60006-L2020-P005 | |
|---|---|
DigiKey Part Number | 2258-T60006-L2020-P005-ND |
Manufacturer | |
Manufacturer Product Number | T60006-L2020-P005 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Nanocrystalline Ferrite Core Toroid Type Length Width 0.890" (22.60mm) Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Category | Inductance Factor (Al) 19.5 µH |
Manufacturer VACUUMSCHMELZE | Gap Ungapped |
Packaging Bulk | Effective Length (le) mm 51.1 |
Part Status Active | Effective Area (Ae) mm² 23.0 |
Core Type Toroid | Finish Epoxy |
Material Nanocrystalline | Height 0.402" (10.20mm) |
Diameter 0.890" (22.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 61,00200 Kč | 610,02 Kč |
| 25 | 50,82920 Kč | 1 270,73 Kč |
| 50 | 44,00520 Kč | 2 200,26 Kč |
| 100 | 37,80690 Kč | 3 780,69 Kč |
| 250 | 30,84112 Kč | 7 710,28 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |







