
T60006-L2012-P002 | |
|---|---|
DigiKey Part Number | 2258-T60006-L2012-P002-ND |
Manufacturer | |
Manufacturer Product Number | T60006-L2012-P002 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Nanocrystalline Ferrite Core Toroid Type Length Width 0.555" (14.10mm) Diameter 0.248" (6.30mm) Height |
Datasheet | Datasheet |
Category | Inductance Factor (Al) 9.48 µH |
Manufacturer VACUUMSCHMELZE | Gap Ungapped |
Packaging Bulk | Effective Length (le) mm 31.4 |
Part Status Active | Effective Area (Ae) mm² 7.0 |
Core Type Toroid | Finish Epoxy |
Material Nanocrystalline | Height 0.248" (6.30mm) |
Diameter 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 25 | 20,55520 Kč | 513,88 Kč |
| 50 | 17,93160 Kč | 896,58 Kč |
| 100 | 15,56860 Kč | 1 556,86 Kč |
| 250 | 12,78192 Kč | 3 195,48 Kč |
| 500 | 10,89200 Kč | 5 446,00 Kč |
| 1 000 | 10,16706 Kč | 10 167,06 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |










