
CMC016010006H | |
|---|---|
DigiKey Part Number | 4616-CMC016010006H-ND |
Manufacturer | |
Manufacturer Product Number | CMC016010006H |
Description | NANOCRYSTALLINE CORE TOROID 43UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polyester Nanocrystalline Ferrite Core Toroid Type Length Width 0.630" (16.00mm) Diameter 0.236" (6.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 80000 |
Part Status Active | Effective Length (le) mm 41.0 |
Core Type Toroid | Effective Area (Ae) mm² 15.0 |
Material Nanocrystalline | Finish Polyester |
Diameter 0.630" (16.00mm) | Height 0.236" (6.00mm) |
Inductance Factor (Al) 43 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 25 | 27,68360 Kč | 692,09 Kč |
| 50 | 24,42060 Kč | 1 221,03 Kč |
| 100 | 21,39280 Kč | 2 139,28 Kč |
| 300 | 17,02027 Kč | 5 106,08 Kč |
| 500 | 15,74850 Kč | 7 874,25 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |








