
T60004L2080W628 | |
|---|---|
DigiKey Part Number | 2258-T60004L2080W628-ND |
Manufacturer | |
Manufacturer Product Number | T60004L2080W628 |
Description | FERRITE CORE TOROID 18.5UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 3.268" (83.00mm) Diameter 0.898" (22.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 3.268" (83.00mm) | |
Inductance Factor (Al) | 18.5 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 225.0 | |
Effective Area (Ae) mm² | 124.0 | |
Finish | Epoxy | |
Height | 0.898" (22.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,39000 Kč | 1 259,39 Kč |
| 20 | 815,33500 Kč | 16 306,70 Kč |
| Unit Price without VAT: | 1 259,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 523,86190 Kč |



