
T60006L2100V082 | |
|---|---|
DigiKey Part Number | 2258-T60006L2100V082-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2100V082 |
Description | FERRITE CORE TOROID 16.9UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 4.154" (105.50mm) Diameter 1.165" (29.60mm) Height |
Datasheet | Datasheet |
Category | Inductance Factor (Al) 16.9 µH |
Manufacturer VACUUMSCHMELZE | Gap Ungapped |
Packaging Box | Effective Length (le) mm 283.0 |
Part Status Active | Effective Area (Ae) mm² 190.0 |
Core Type Toroid | Finish Uncoated |
Diameter 4.154" (105.50mm) | Height 1.165" (29.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 446,54000 Kč | 1 446,54 Kč |
| 12 | 852,86833 Kč | 10 234,42 Kč |
| Unit Price without VAT: | 1 446,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 750,31340 Kč |



