
MM8505I | |
|---|---|
DigiKey Part Number | 38-1026-ND |
Manufacturer | |
Manufacturer Product Number | MM8505I |
Description | LASER DIODE 850NM 5MW 6.4MM DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 5mW 65mA Cylinder (6.4mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | - | |
Current Rating (Amps) | 65mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (6.4mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 659,58000 Kč | 1 659,58 Kč |
| 10 | 1 397,00400 Kč | 13 970,04 Kč |
| 100 | 1 246,09050 Kč | 124 609,05 Kč |
| Unit Price without VAT: | 1 659,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 008,09180 Kč |





