
VLM-850-03 LPT | |
|---|---|
DigiKey Part Number | VLM-850-03LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-850-03 LPT |
Description | LASER DIODE 850NM 1MW 7MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 1mW 2.6V ~ 5V 30mA Cylinder (7.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 30mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (7.0mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,54000 Kč | 844,54 Kč |
| 10 | 689,72100 Kč | 6 897,21 Kč |
| 100 | 600,41890 Kč | 60 041,89 Kč |
| Unit Price without VAT: | 844,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,89340 Kč |




