
HK-10.4 | |
|---|---|
DigiKey Part Number | 38-1000-ND |
Manufacturer | |
Manufacturer Product Number | HK-10.4 |
Description | KIT HOUSING FOR LASER 10.4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser - Housing Laser Diode Modules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Laser - Housing | |
For Use With/Related Products | Laser Diode Modules |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,82000 Kč | 433,82 Kč |
| 10 | 343,86300 Kč | 3 438,63 Kč |
| 100 | 291,65170 Kč | 29 165,17 Kč |
| 500 | 269,01210 Kč | 134 506,05 Kč |
| Unit Price without VAT: | 433,82000 Kč |
|---|---|
| Unit Price with VAT: | 524,92220 Kč |





