
HK-6.4 | |
|---|---|
DigiKey Part Number | 38-1032-ND |
Manufacturer | |
Manufacturer Product Number | HK-6.4 |
Description | KIT HOUSING FOR LASER 6.4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser - Housing Laser Diode Modules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Laser - Housing | |
For Use With/Related Products | Laser Diode Modules |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,55000 Kč | 474,55 Kč |
| 10 | 377,71200 Kč | 3 777,12 Kč |
| 100 | 321,55500 Kč | 32 155,50 Kč |
| 500 | 297,20990 Kč | 148 604,95 Kč |
| Unit Price without VAT: | 474,55000 Kč |
|---|---|
| Unit Price with VAT: | 574,20550 Kč |


