
THAD 5.6-9MM | |
|---|---|
DigiKey Part Number | 38-1001-ND |
Manufacturer | |
Manufacturer Product Number | THAD 5.6-9MM |
Description | ADAPTER FOR LASER THREAD 5.6-9MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser - Mounting Adapter, Threaded Laser Diode Modules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Laser - Mounting Adapter, Threaded | |
For Use With/Related Products | Laser Diode Modules | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 111,87700 Kč | 1 118,77 Kč |
| 100 | 90,48250 Kč | 9 048,25 Kč |
| 500 | 81,14930 Kč | 40 574,65 Kč |
| 1 000 | 78,11844 Kč | 78 118,44 Kč |
| 2 000 | 75,55501 Kč | 151 110,02 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |



