
HDMI-MM-06F | |
|---|---|
DigiKey Part Number | 5181-HDMI-MM-06F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI-MM-06F |
Description | CABLE M-M HDMI-A 6' SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unrise USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,93000 Kč | 150,93 Kč |
| 10 | 128,23700 Kč | 1 282,37 Kč |
| 25 | 120,20400 Kč | 3 005,10 Kč |
| 50 | 114,46140 Kč | 5 723,07 Kč |
| 100 | 108,99480 Kč | 10 899,48 Kč |
| 250 | 102,17248 Kč | 25 543,12 Kč |
| 500 | 97,29858 Kč | 48 649,29 Kč |
| 1 000 | 92,65894 Kč | 92 658,94 Kč |
| Unit Price without VAT: | 150,93000 Kč |
|---|---|
| Unit Price with VAT: | 182,62530 Kč |




