HDMI-HS-6BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI-HS-6BK

DigiKey Part Number
4958-HDMI-HS-6BK-ND
Manufacturer
Manufacturer Product Number
HDMI-HS-6BK
Description
HDMI CABLE,HIGH SPEED,BLACK,6FT.
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett Test Equipment and Tools
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1207,13000 Kč207,13 Kč
10176,04100 Kč1 760,41 Kč
25164,99840 Kč4 124,96 Kč
50157,12140 Kč7 856,07 Kč
100149,62340 Kč14 962,34 Kč
250140,25952 Kč35 064,88 Kč
500133,57024 Kč66 785,12 Kč
1 000127,20157 Kč127 201,57 Kč
Manufacturers Standard Package
Unit Price without VAT:207,13000 Kč
Unit Price with VAT:250,62730 Kč