
26076 | |
|---|---|
DigiKey Part Number | 3647-26076-ND |
Manufacturer | |
Manufacturer Product Number | 26076 |
Description | BLUE LCD 1602 2x16 Character Mat |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic, TN - Twisted Nematic LED - White 4/8-Bit 80.00mm x 36.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 14.00mm |
Manufacturer UNIVERSAL-SOLDER Electronics Ltd | Viewing Area 64.00mm L x 14.00mm W |
Series | Backlight LED - White |
Packaging Bag | Voltage - Supply 4.7V ~ 5.5V |
Part Status Active | Dot Size 0.50mm W x 0.55mm H |
Number of Characters 32.0 | Interface 4/8-Bit |
Display Format 16 x 2 | Controller Type HD44780, ST7066 |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic, TN - Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 2.95mm H x 4.75mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 3 | 89,26000 Kč | 267,78 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |







