Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 84.00mm x 44.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 84.00mm x 44.00mm x 13.50mm
How-To Create Custom LCD Characters

NHD-0216BZ-FL-YBW

DigiKey Part Number
NHD-0216BZ-FL-YBW-ND
Manufacturer
Manufacturer Product Number
NHD-0216BZ-FL-YBW
Description
LCD MOD 32DIG 16X2 TRANS YLW/GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 84.00mm x 44.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.23mm H x 3.00mm W
Outline L x W x H
84.00mm x 44.00mm x 13.50mm
Viewing Area
64.50mm L x 16.40mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.7V ~ 5.5V
Dot Size
0.56mm W x 0.61mm H
Interface
Parallel
Controller Type
SPLC780D OR ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Blue
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 275
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
5149,59000 Kč747,95 Kč
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč