
LM60BIZ/NOPB | |
|---|---|
DigiKey Part Number | LM60BIZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM60BIZ/NOPB |
Description | SENSOR ANALOG -25C-125C TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 125°C 6.25mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM60BIZ/NOPB Models |
Category | Resolution 6.25mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Box | Test Condition 25°C (-25°C ~ 125°C) |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -25°C ~ 125°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 2.7V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 5 | 23,51800 Kč | 117,59 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 25 | 20,98120 Kč | 524,53 Kč |
| 50 | 20,03620 Kč | 1 001,81 Kč |
| 100 | 19,17120 Kč | 1 917,12 Kč |
| 500 | 17,43170 Kč | 8 715,85 Kč |
| 1 800 | 16,27905 Kč | 29 302,29 Kč |
| 5 400 | 15,42758 Kč | 83 308,93 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |










