Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic, TN - Twisted Nematic LED - Yellow/Green 4/8-Bit 80.00mm x 36.00mm x 14.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26208

DigiKey Part Number
3647-26208-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26208
Description
GREEN LCD 1602 216 CHARACTER MA
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic, TN - Twisted Nematic LED - Yellow/Green 4/8-Bit 80.00mm x 36.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
80.00mm x 36.00mm x 14.00mm
Manufacturer
CANADUINO®
Viewing Area
64.00mm L x 14.00mm W
Series
Backlight
LED - Yellow/Green
Packaging
Bulk
Voltage - Supply
4.7V ~ 5.5V
Part Status
Active
Dot Size
0.50mm W x 0.55mm H
Number of Characters
32.0
Interface
4/8-Bit
Display Format
16 x 2
Controller Type
HD44780, ST7066
Character Format
5 x 7 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic, TN - Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
Yellow/Green
Character Size
2.95mm H x 4.75mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 832,13 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,21000 Kč83,21 Kč
374,87000 Kč224,61 Kč
Unit Price without VAT:83,21000 Kč
Unit Price with VAT:100,68410 Kč