


Category | Accuracy ±1% |
Manufacturer Unitense | Output 4mA ~ 20mA, RS232 (default), RS485 |
Series | Operating Temperature 0°C ~ 40°C |
Packaging Box | Voltage - Supply 12VDC |
Part Status Active | Current - Supply 500 ~ 2000mA |
Type Carbon Dioxide (CO2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 548,65000 Kč | 17 548,65 Kč |
| 5 | 16 623,16800 Kč | 83 115,84 Kč |
| 10 | 16 277,67600 Kč | 162 776,76 Kč |
| Unit Price without VAT: | 17 548,65000 Kč |
|---|---|
| Unit Price with VAT: | 21 233,86650 Kč |




