New at DigiKey
Carbon Dioxide (CO2) Sensor UART, Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Dioxide (CO2) Sensor UART, Voltage
U91030008
U91030008

U91030008

DigiKey Part Number
4441-U91030008-ND
Manufacturer
Manufacturer Product Number
U91030008
Description
IND. NDIR CO2 SENSOR 100% VOL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor UART, Voltage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±5%
Manufacturer
Unitense
Output
UART, Voltage
Series
Operating Temperature
-20°C ~ 60°C
Packaging
Tray
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Supply
30mA
Type
Carbon Dioxide (CO2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 208,81000 Kč2 208,81 Kč
52 052,01400 Kč10 260,07 Kč
201 939,92650 Kč38 798,53 Kč
401 890,67100 Kč75 626,84 Kč
601 863,77267 Kč111 826,36 Kč
1001 831,72810 Kč183 172,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 208,81000 Kč
Unit Price with VAT:2 672,66010 Kč