New at DigiKey
Carbon Dioxide (CO2) Sensor I2C, PWM, UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Dioxide (CO2) Sensor I2C, PWM, UART
U91020001
U91020001

U91020002

DigiKey Part Number
4441-U91020002-ND
Manufacturer
Manufacturer Product Number
U91020002
Description
DUAL BEAM NDIR CO2 SENSOR 10K PP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C, PWM, UART
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±3%
Manufacturer
Unitense
Output
I2C, PWM, UART
Series
Operating Temperature
-20°C ~ 60°C
Packaging
Tray
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Supply
30mA
Type
Carbon Dioxide (CO2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1690,94000 Kč690,94 Kč
5633,84000 Kč3 169,20 Kč
12607,31250 Kč7 287,75 Kč
36577,86528 Kč20 803,15 Kč
60565,49000 Kč33 929,40 Kč
108552,18417 Kč59 635,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:690,94000 Kč
Unit Price with VAT:836,03740 Kč