
| H2U64H1H2B0100 | |
|---|---|
| DigiKey Part Number | 2047-H2U64H1H2B0100TR-ND - Tape & Reel (TR) 2047-H2U64H1H2B0100CT-ND - Cut Tape (CT) 2047-H2U64H1H2B0100DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | H2U64H1H2B0100 | 
| Description | 868MHZ ISM 863-870MHZ TELA CERAM | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Unictron Technologies Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| RF Family/Standard | General ISM | |
| Frequency Group | UHF (300MHz ~ 1GHz) | |
| Frequency (Center/Band) | 866.5MHz | |
| Frequency Range | 863MHz ~ 870MHz | |
| Antenna Type | Chip | |
| Number of Bands | 1 | |
| VSWR | 2 | |
| Return Loss | - | |
| Gain | 0.5dBi | |
| Power - Max | 2 W | |
| Features | - | |
| Termination | Solder | |
| Ingress Protection | - | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.020" (0.50mm) | |
| Applications | ISM | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč | 
| 10 | 14,73100 Kč | 147,31 Kč | 
| 25 | 13,29080 Kč | 332,27 Kč | 
| 100 | 11,70550 Kč | 1 170,55 Kč | 
| 250 | 10,95060 Kč | 2 737,65 Kč | 
| 500 | 10,50494 Kč | 5 252,47 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 000 | 9,42994 Kč | 56 579,64 Kč | 
| 12 000 | 9,24333 Kč | 110 919,96 Kč | 
| 18 000 | 9,14995 Kč | 164 699,10 Kč | 
| Unit Price without VAT: | 20,39000 Kč | 
|---|---|
| Unit Price with VAT: | 24,67190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic