
ANT-868-CHP-T | |
|---|---|
DigiKey Part Number | ANT-868-CHP-TTR-ND - Tape & Reel (TR) ANT-868-CHP-TCT-ND - Cut Tape (CT) ANT-868-CHP-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-868-CHP-T |
Description | RF ANT 868MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-CHP-T Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 2 |
Series | Gain 0.5dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3 W |
Part Status Active | Termination Solder |
RF Family/Standard General ISM | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.067" (1.70mm) |
Frequency (Center/Band) 868MHz | Applications ISM, LoRa, Sensor Networks, SigFox |
Frequency Range 863MHz ~ 873MHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 100 | 56,56020 Kč | 5 656,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,66560 Kč | 142 996,80 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |





