RF ANTENNA ISM Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2U64H1H2B0100

DigiKey Part Number
2047-H2U64H1H2B0100TR-ND - Tape & Reel (TR)
2047-H2U64H1H2B0100CT-ND - Cut Tape (CT)
2047-H2U64H1H2B0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2U64H1H2B0100
Description
868MHZ ISM 863-870MHZ TELA CERAM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
866.5MHz
Frequency Range
863MHz ~ 870MHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0.5dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,45500 Kč154,55 Kč
2513,95120 Kč348,78 Kč
10012,28800 Kč1 228,80 Kč
25011,49348 Kč2 873,37 Kč
50011,01556 Kč5 507,78 Kč
1 00010,62184 Kč10 621,84 Kč
2 50010,60189 Kč26 504,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0009,89765 Kč59 385,90 Kč
12 0009,70185 Kč116 422,20 Kč
18 0009,60372 Kč172 866,96 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč