
H2B1SG1A1S0400 | |
|---|---|
DigiKey Part Number | 2047-H2B1SG1A1S0400-ND |
Manufacturer | |
Manufacturer Product Number | H2B1SG1A1S0400 |
Description | EVB AA067 868MHZ ISM 863-870MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AA067 - Antenna 863MHz ~ 870MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 863MHz ~ 870MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AA067 | |
Note | - | |
RF Type | - | |
RF Frequency | 863MHz ~ 870MHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,01000 Kč | 463,01 Kč |
| 10 | 370,59400 Kč | 3 705,94 Kč |
| 25 | 347,52520 Kč | 8 688,13 Kč |
| 100 | 322,17860 Kč | 32 217,86 Kč |
| 250 | 310,09680 Kč | 77 524,20 Kč |
| 500 | 302,81678 Kč | 151 408,39 Kč |
| Unit Price without VAT: | 463,01000 Kč |
|---|---|
| Unit Price with VAT: | 560,24210 Kč |


