
H2U646MHLQ0200 | |
|---|---|
DigiKey Part Number | 2047-H2U646MHLQ0200TR-ND - Tape & Reel (TR) 2047-H2U646MHLQ0200CT-ND - Cut Tape (CT) 2047-H2U646MHLQ0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U646MHLQ0200 |
Description | 915MHZ ISM 902-928MHZ TELA CERAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.9dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 13,95120 Kč | 348,78 Kč |
| 100 | 12,28800 Kč | 1 228,80 Kč |
| 250 | 11,49348 Kč | 2 873,37 Kč |
| 500 | 11,01556 Kč | 5 507,78 Kč |
| 1 000 | 10,62184 Kč | 10 621,84 Kč |
| 2 500 | 10,60189 Kč | 26 504,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 9,89765 Kč | 59 385,90 Kč |
| 12 000 | 9,70185 Kč | 116 422,20 Kč |
| 18 000 | 9,60372 Kč | 172 866,96 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |












