Parametric Equivalent

H2U262GKBA0100 | |
|---|---|
DigiKey Part Number | 2047-H2U262GKBA0100TR-ND - Tape & Reel (TR) 2047-H2U262GKBA0100CT-ND - Cut Tape (CT) 2047-H2U262GKBA0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U262GKBA0100 |
Description | WIFI/BT 2400-2500MHZ MONOPOLE CH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,74440 Kč | 168,61 Kč |
| 100 | 5,85840 Kč | 585,84 Kč |
| 250 | 5,43596 Kč | 1 358,99 Kč |
| 500 | 5,18146 Kč | 2 590,73 Kč |
| 1 000 | 4,97170 Kč | 4 971,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,71251 Kč | 14 137,53 Kč |
| 6 000 | 4,58568 Kč | 27 514,08 Kč |
| 9 000 | 4,52215 Kč | 40 699,35 Kč |
| 15 000 | 4,45179 Kč | 66 776,85 Kč |
| 21 000 | 4,41068 Kč | 92 624,28 Kč |
| 30 000 | 4,37113 Kč | 131 133,90 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



