Power Switch/Driver 1:1 P-Channel 400mA USP-8B06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6192AA05ER-G

DigiKey Part Number
893-1412-2-ND - Tape & Reel (TR)
893-1412-1-ND - Cut Tape (CT)
893-1412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6192AA05ER-G
Description
IC PWR SWTCH P-CHAN 1:1 USP-8B06
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 400mA USP-8B06
Datasheet
 Datasheet
EDA/CAD Models
XC6192AA05ER-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
400mA
Rds On (Typ)
340mOhm
Input Type
Non-Inverting
Features
Power Good, Shutdown
Fault Protection
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
USP-8B06
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,70100 Kč97,01 Kč
258,70160 Kč217,54 Kč
1007,59710 Kč759,71 Kč
2507,07128 Kč1 767,82 Kč
5006,75380 Kč3 376,90 Kč
1 0006,49237 Kč6 492,37 Kč
2 5006,42539 Kč16 063,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,05015 Kč30 250,75 Kč
10 0005,91325 Kč59 132,50 Kč
15 0005,84471 Kč87 670,65 Kč
25 0005,76874 Kč144 218,50 Kč
35 0005,72439 Kč200 353,65 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč