RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2U36D1K1B0300

DigiKey Part Number
2047-H2U36D1K1B0300TR-ND - Tape & Reel (TR)
2047-H2U36D1K1B0300CT-ND - Cut Tape (CT)
2047-H2U36D1K1B0300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2U36D1K1B0300
Description
WIFI/BT 2400-2500 MHZ MONOPOLE C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
1.9dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Applications
802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,55900 Kč75,59 Kč
256,74440 Kč168,61 Kč
1005,85840 Kč585,84 Kč
2505,43596 Kč1 358,99 Kč
5005,18146 Kč2 590,73 Kč
1 0004,97170 Kč4 971,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,79899 Kč9 597,98 Kč
4 0004,65683 Kč18 627,32 Kč
6 0004,58568 Kč27 514,08 Kč
10 0004,50680 Kč45 068,00 Kč
14 0004,46073 Kč62 450,22 Kč
20 0004,41638 Kč88 327,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč