
XL1509E-5.0 | |
|---|---|
DigiKey Part Number | 4518-XL1509E-5.0TR-ND - Tape & Reel (TR) 4518-XL1509E-5.0CT-ND - Cut Tape (CT) 4518-XL1509E-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XL1509E-5.0 |
Description | IC REG BUCK 5.0V 2A SOIC-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 4.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,68760 Kč | 192,19 Kč |
| 100 | 6,69810 Kč | 669,81 Kč |
| 250 | 6,22828 Kč | 1 557,07 Kč |
| 500 | 5,94368 Kč | 2 971,84 Kč |
| 1 000 | 5,71002 Kč | 5 710,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,46298 Kč | 13 657,45 Kč |
| 5 000 | 5,31420 Kč | 26 571,00 Kč |
| 7 500 | 5,23965 Kč | 39 297,38 Kč |
| 12 500 | 5,15710 Kč | 64 463,75 Kč |
| 17 500 | 5,10882 Kč | 89 404,35 Kč |
| 25 000 | 5,06241 Kč | 126 560,25 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |




