Buck Switching Regulator IC Positive Adjustable 1.193V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL1509-ADJ

DigiKey Part Number
4518-XL1509-ADJTR-ND - Tape & Reel (TR)
4518-XL1509-ADJCT-ND - Cut Tape (CT)
4518-XL1509-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XL1509-ADJ
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.193V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
1.267V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XL1509E-ADJUMW2 3664518-XL1509E-ADJCT-ND12,60000 KčParametric Equivalent
In-Stock: 1 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,81900 Kč88,19 Kč
257,89520 Kč197,38 Kč
1006,88310 Kč688,31 Kč
2506,39852 Kč1 599,63 Kč
5006,10706 Kč3 053,53 Kč
1 0005,86663 Kč5 866,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,61302 Kč14 032,55 Kč
5 0005,46011 Kč27 300,55 Kč
7 5005,38352 Kč40 376,40 Kč
12 5005,29869 Kč66 233,62 Kč
17 5005,24909 Kč91 859,07 Kč
25 0005,20139 Kč130 034,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč