


USBLC6-2SC6 | |
|---|---|
DigiKey Part Number | 4518-USBLC6-2SC6TR-ND - Tape & Reel (TR) 4518-USBLC6-2SC6CT-ND - Cut Tape (CT) 4518-USBLC6-2SC6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBLC6-2SC6 |
Description | TVS DIODE 5VWM 15VC SOT236 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,71160 Kč | 142,79 Kč |
| 100 | 4,94710 Kč | 494,71 Kč |
| 250 | 4,58260 Kč | 1 145,65 Kč |
| 500 | 4,36212 Kč | 2 181,06 Kč |
| 1 000 | 4,18091 Kč | 4 180,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,95693 Kč | 11 870,79 Kč |
| 6 000 | 3,84729 Kč | 23 083,74 Kč |
| 9 000 | 3,79240 Kč | 34 131,60 Kč |
| 15 000 | 3,73157 Kč | 55 973,55 Kč |
| 21 000 | 3,69601 Kč | 77 616,21 Kč |
| 30 000 | 3,66182 Kč | 109 854,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











