L78L08A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2674M-5.0

DigiKey Part Number
4518-LM2674M-5.0TR-ND - Tape & Reel (TR)
4518-LM2674M-5.0CT-ND - Cut Tape (CT)
4518-LM2674M-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2674M-5.0
Description
IC REG BUCK 5.0V 500MA 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,36000 Kč55,36 Kč
1041,25800 Kč412,58 Kč
2537,73000 Kč943,25 Kč
10033,84420 Kč3 384,42 Kč
25031,99096 Kč7 997,74 Kč
50030,87362 Kč15 436,81 Kč
1 00029,95436 Kč29 954,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,98374 Kč72 459,35 Kč
5 00028,39877 Kč141 993,85 Kč
Manufacturers Standard Package
Unit Price without VAT:55,36000 Kč
Unit Price with VAT:66,98560 Kč