
LM2674M-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2674M-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2674M-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2674M-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,51000 Kč | 110,51 Kč |
| 10 | 84,28400 Kč | 842,84 Kč |
| 95 | 70,78558 Kč | 6 724,63 Kč |
| 190 | 68,07347 Kč | 12 933,96 Kč |
| 285 | 66,71593 Kč | 19 014,04 Kč |
| 570 | 64,72505 Kč | 36 893,28 Kč |
| 1 045 | 63,27509 Kč | 66 122,47 Kč |
| 2 565 | 61,53321 Kč | 157 832,68 Kč |
| Unit Price without VAT: | 110,51000 Kč |
|---|---|
| Unit Price with VAT: | 133,71710 Kč |




