LM2576S-ADJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2576S-ADJ
LM2576S-ADJ

LM2576S-ADJ

DigiKey Part Number
4518-LM2576S-ADJTR-ND - Tape & Reel (TR)
4518-LM2576S-ADJCT-ND - Cut Tape (CT)
4518-LM2576S-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576S-ADJ
Description
IC REG BUCK ADJ 3A TO263-5L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,99000 Kč47,99 Kč
1035,61700 Kč356,17 Kč
2532,50120 Kč812,53 Kč
10029,08060 Kč2 908,06 Kč
25027,44836 Kč6 862,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80025,89886 Kč20 719,09 Kč
1 60025,18961 Kč40 303,38 Kč
2 40024,83426 Kč59 602,22 Kč
4 00024,44074 Kč97 762,96 Kč
5 60024,21066 Kč135 579,70 Kč
8 00023,98940 Kč191 915,20 Kč
Manufacturers Standard Package
Unit Price without VAT:47,99000 Kč
Unit Price with VAT:58,06790 Kč