
IPB027N10N3G | |
|---|---|
DigiKey Part Number | 4518-IPB027N10N3GTR-ND - Tape & Reel (TR) 4518-IPB027N10N3GCT-ND - Cut Tape (CT) 4518-IPB027N10N3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB027N10N3G |
Description | MOSFET N-CH 100V 120A D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A 300W Surface Mount TO-263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 300W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 100 | 22,94450 Kč | 2 294,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,32046 Kč | 13 856,37 Kč |
| 1 600 | 16,00704 Kč | 25 611,26 Kč |
| 2 400 | 15,33790 Kč | 36 810,96 Kč |
| 4 000 | 14,58621 Kč | 58 344,84 Kč |
| 5 600 | 14,14114 Kč | 79 190,38 Kč |
| 8 000 | 13,70875 Kč | 109 670,00 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |




